AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,318
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,245In Stock
Min.: 1
Mult.: 1

Radial 5200 uF 20 % 25 VDC - 40 C + 125 C 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 432In Stock
Min.: 1
Mult.: 1

Radial 4700 uF 20 % 25 VDC - 40 C + 125 C 54 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 241In Stock
Min.: 1
Mult.: 1

Radial 8700 uF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 431In Stock
Min.: 1
Mult.: 1

Radial 2900 uF 20 % 35 VDC - 40 C + 125 C 56 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 239In Stock
Min.: 1
Mult.: 1

Radial 4200 uF 20 % 35 VDC - 40 C + 125 C 46 mOhms 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm 274In Stock
Min.: 1
Mult.: 1

Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 424In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 255In Stock
Min.: 1
Mult.: 1

Radial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 388In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 425In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 665In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2,970In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 2,998In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=28mOhms AEC-Q200 2,388In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 20 % 50 VDC 28 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1,030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm AEC-Q200 Tray
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 2,325In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,422In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,855In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 4,000In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 620 uF 20 % 25 VDC + 145 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 2,527In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC + 145 C 20 mOhms 10 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3,921In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 430 uF 20 % 35 VDC + 145 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 3,000In Stock
7,500Expected 2/3/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 692In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 644In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel