Z Case Tantalum Capacitors - Polymer

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA - 55 C + 105 C 7343 Z Case T528 Reel