X Case Tantalum Capacitors - Polymer

Results: 1,432
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms 3,730In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms 2,056In Stock
2,000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 4,930In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms 11In Stock
200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms 114In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

330 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 330 uA - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 470UF 10V 10% X 194In Stock
Min.: 1
Mult.: 1
: 100

470 uF 10 VDC SMD/SMT 10 % 2917 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms 182In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

680 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 415In Stock
700Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=40mOhms 680In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

22 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 1,318In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 468In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms 798In Stock
5,000Expected 4/12/2026
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 528 uA 4 mm - 55 C + 105 C 7343 X Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=75mOhms AEC-Q200 835In Stock
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 75 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C 30In Stock
500Expected 10/2/2027
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 20 % 2815 20 mOhms 752 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 7343 20% 125C ESR=50mOhms 110In Stock
11,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

68 uF 35 VDC SMD/SMT 20 % 3017 50 mOhms 238 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms 2,251In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms 794In Stock
3,500Expected 10/5/2027
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 4 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 2,004In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms 125In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms 112In Stock
100Expected 12/8/2026
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms 437In Stock
200Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 338In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 803In Stock
700Expected 16/7/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel