Rubycon 63 VDC Aluminium Organic Polymer Capacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 997In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 2,029In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3,900In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 1,612In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 3,400In Stock
600Expected 20/7/2026
Min.: 1
Mult.: 1

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.6 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 1,764In Stock
Min.: 1
Mult.: 1
: 2,000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,988In Stock
Min.: 1
Mult.: 1
: 2,000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 686In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 952In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 10 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 9 mm 10 mm CZF Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 869In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 833In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 20 mm (0.787 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.1 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 532In Stock
Min.: 1
Mult.: 1

150 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 345In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1,662In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 88In Stock
2,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 2,000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 583In Stock
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 35In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 2,616In Stock
4,500Expected 20/7/2026
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 790In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PZE AEC-Q200