2.5 mm Aluminium Organic Polymer Capacitors

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2,751In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,854In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,308In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 80 mOhms 960 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 32 mOhms 1.44 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26,308In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can A750 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,857In Stock
Min.: 1
Mult.: 1
: 1,500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 80 mOhms 1.2 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,819In Stock
Min.: 1
Mult.: 1
: 1,500

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15,254In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 160 mOhms 510 mA - 55 C + 125 C 6.3 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1,164In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 45 mOhms 1.4 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm 1,859In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 5000 Hours 20 % 35 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can SEPF Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6,931In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A750 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1,272In Stock
Min.: 1
Mult.: 1
: 1,500

68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 35 mOhms 1.38 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1,559In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 16 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 5000 Hours 20 % 12 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 7,978In Stock
Min.: 1
Mult.: 1
Max.: 2,000

330 uF 16 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can A750 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1,144In Stock
Min.: 1
Mult.: 1
: 1,500

100 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1,836In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3,073In Stock
Min.: 1
Mult.: 1
: 1,500

39 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 50 mOhms 1.62 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 5,440In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 12In Stock
4,000Expected 17/11/2026
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% Radial Leaded Poly 439In Stock
Min.: 1
Mult.: 1
: 2,000

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 269In Stock
4,000Expected 16/10/2026
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 390In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple 49In Stock
1,000Expected 16/12/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 239In Stock
2,000Expected 31/8/2026
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3,984In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk