2917 Tantalum Capacitors - Polymer

Results: 4,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 279In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms 235In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 430In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 2,009In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2,793In Stock
Min.: 1
Mult.: 1
: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 1,008In Stock
Min.: 1
Mult.: 1
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms 420In Stock
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 10,468In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 7 Max. ESR 457In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 274In Stock
Min.: 1
Mult.: 1
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 47UF 35V 10% X 285In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode 350In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 208 uA 3.8 mm - 55 C + 125 C 7343 Y Code T541 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 1,009In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm 3,355In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 527In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1,500In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 468In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm 798In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7,178In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm 1,535In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 496In Stock
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 770In Stock
Min.: 1
Mult.: 1
: 100
No
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5,008In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 364In Stock
Min.: 1
Mult.: 1
: 200
No
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel