2917 E Case Tantalum Capacitors - Polymer

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,492In Stock
Min.: 1
Mult.: 1
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 397In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1,094In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 45 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 503In Stock
Min.: 1
Mult.: 1
: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 289In Stock
1,500Expected 11/2/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 231In Stock
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 108In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=10mOhms 393In Stock
Min.: 1
Mult.: 1
: 400

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=25Ohms Blk Resin 800In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm 988In Stock
1,200Expected 24/2/2027
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi 4,796In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm Black Resi 935In Stock
3,200On Order
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1,592In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 322In Stock
Min.: 1
Mult.: 1
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 160 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 385In Stock
Min.: 1
Mult.: 1
: 400

22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm 453In Stock
800Expected 29/10/2026
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm 132In Stock
400Expected 25/2/2027
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin 21In Stock
800Expected 12/1/2027
Min.: 1
Mult.: 1
Max.: 800
: 400

10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm 26In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm 101In Stock
27,600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi 15In Stock
400Expected 6/8/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 41In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm 56In Stock
1,600On Order
Min.: 1
Mult.: 1
: 400

15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Black Resi 300In Stock
Min.: 1
Mult.: 1
: 400

15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel