750 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 75volts 750uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

Screw 750 uF 20 % 75 VDC - 55 C + 105 C 20 mOhms 52.1 mm 50.6 mm 11.1 mm Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 750uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

750 uF 20 % 63 VDC - 55 C + 105 C 4.4 mOhms 25 mm (0.984 in) AEC-Q200 Bulk