47 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Lelon Aluminium Organic Polymer Capacitors 16V 47uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20,000
Mult.: 500

Radial 47 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.5 mm (0.217 in) Bulk
Lelon ORA470M1ABK-0611
Lelon Aluminium Organic Polymer Capacitors 47uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

Radial 47 uF 20 % 10 VDC - 55 C + 105 C Bulk