47 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 6,000In Stock
19,500On Order
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 50V 20% 8 x 10 AEC-Q200
500Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200
1,500Expected 23/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 10,000
Mult.: 1,000
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 1,000
Radial 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 1,000
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9 mm (0.354 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1,000
Mult.: 1,000
Max.: 1,000

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 47 uF 10 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 47 uF 10 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
SMD/SMT 47 uF 10 % 50 VDC - 55 C + 125 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 15
Mult.: 1
No
SMD/SMT 47 uF 10 % 50 VDC - 55 C + 125 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 50V 47uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 500

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 27 mOhms Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 500

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

Radial 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 32 mOhms Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 10,000
Mult.: 1,250

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14,000
Mult.: 3,500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 47uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 2,000

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 47uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 28 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Radial 47 uF 20 % 35 VDC - 55 C + 105 C 24 mOhms Bulk