T54E2456M075VSB050

Vishay / Sprague
74-54E2456M075VSB050
T54E2456M075VSB050

Mfr.:

Description:
Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$93.47 $93.47
$71.28 $712.80

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS: N
45 uF
75 VDC
SMD/SMT
20 %
0301
50 mOhms
337.5 uA
8.9 mm
- 55 C
+ 125 C
8089
T54
Bulk
Brand: Vishay / Sprague
Dissipation Factor DF: 12 %
Length: 8 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Polymer Surface-Mount Chip Capacitor
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T54 vPolyTan™ Poly Surface-Mount Chip Capacitors

Vishay / Sprague T54 vPolyTan™ Polymer Surface-Mount Chip Capacitors offer a 16VDC to 75VDC voltage range, ±20% capacitance tolerance, and up to 2800µF capacitance rating. T54 capacitors feature ultra-low ESR, no wear-out effect, high ripple current capability, and stable capacitance over operating temperature, voltage, and frequency range. The high-reliability processing includes accelerated voltage conditioning, thermal shock, and statistical DC leakage screening at elevated temperatures and voltage. Vishay T54 vPolyTan Polymer Surface-Mount Chip Capacitors are ideal for infrastructure equipment, decoupling, storage and networking, smoothing, and filtering.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.