370 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 24In Stock
2,112Expected 25/6/2026
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm (1.378 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 370uF -10/+30% Radial -40/+150C AEC-Q200 1,030In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35.7 mm (1.406 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF RAD 3KHr ESR=6.1 mOhms AECQ20 709In Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6.1 mOhms 16.2 mm (0.638 in) 35 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 370uF AXI 3KHr ESR=145 mOhms AECQ20
4,685On Order
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
680On Order
Min.: 1
Mult.: 1

370 uF 63 VDC AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 75volts 370uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

Screw 370 uF 20 % 75 VDC - 55 C + 105 C 40 mOhms 48.4 mm 28.2 mm 11.1 mm Bulk