190 uF Tantalum Capacitors - Polymer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms 10In Stock
Min.: 1
Mult.: 1
No
190 uF 35 VDC SMD/SMT 20 % 3135 14 mOhms 665 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms
245On Order
Min.: 1
Mult.: 1
No
190 uF 50 VDC SMD/SMT 20 % 3135 25 mOhms 950 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
KEMET Tantalum Capacitors - Polymer 50V 190uF 20% ESR=20mOhms HRA Stack
100Expected 9/12/2026
Min.: 1
Mult.: 1
No
190 uF 50 VDC SMD/SMT 20 % 20 mOhms 950 uA 8.9 mm - 55 C + 105 C 4O Code TSP Tray
KEMET Tantalum Capacitors - Polymer 16VDC 190 uF 3135 20% ESR=16.25mOhms Non-Stocked
Min.: 20
Mult.: 1
No
190 uF 16 VDC SMD/SMT 20 % 3135 16.25 mOhms 304 uA 6.2 mm - 55 C + 125 C 8089 4D Case TSP Bulk