100 uF 7343 Tantalum Capacitors - Polymer

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 397In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 332In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 13,065In Stock
12,500On Order
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 1,511In Stock
6,000Expected 27/7/2026
Min.: 1
Mult.: 1
: 3,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 714In Stock
Min.: 1
Mult.: 1
: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1,422In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 285In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 48 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% D Case 50 Max. ESR 310In Stock
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T50 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 527In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1,000In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 93In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% ESR=50mOhms 193In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 603In Stock
900Expected 6/7/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 414In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1,150In Stock
Min.: 1
Mult.: 1
: 1,200
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 901In Stock
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 381In Stock
2,500Expected 23/7/2026
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm 81In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm 2,029In Stock
27,600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi 15In Stock
400Expected 6/8/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 7In Stock
1,000Expected 3/12/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 95In Stock
2,000Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm 2,343In Stock
3,000Expected 20/7/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 1,354In Stock
4,000Expected 26/6/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel