2 Ohms Niobium Oxide Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol . 1,532In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 1,898In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm 2,295In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA NOJ Reel