Motor Start Capacitors & Motor Run Capacitors

 Motor Start Capacitors & Motor Run Capacitors
Motor Start Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many motor start and motor run capacitor manufacturers including Cornell Dubilier / Knowles, KEMET, TDK and many more.
More...

Please view our large selection of motor start and motor run capacitors below.
Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDCDC Al 35x75 S2 2+2 599In Stock
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
513In Stock
Min.: 1
Mult.: 1
Max.: 344
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 73.5 mm 10 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 80uF 5%
631In Stock
Min.: 1
Mult.: 1
Max.: 160

Motor Run Capacitors 80 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3 526In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32354* - MKP AC Boxed Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% Wout FixBolt 10K Hrs 301In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
536In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
537In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs
316In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1uF 5% With M8 Bolt 10K Hrs
572In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC Quick Connect 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 8uF 5% 372In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Wire Lead 10000 Hour 69.5 mm 30 mm 30 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5%
147In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450Vac 50uF 45x103mm Super MotorCap 782In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 450 VAC Quick Connect 103 mm 45 mm 45 mm - 25 C + 85 C B32332 Bulk


TDK Motor Start Capacitors & Motor Run Capacitors 2.5uF 5% 400Vac 25x51 wire S3 893In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 15uF 450VDC Al 30x85 S2 2+2 1,179In Stock
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 15 uF 450 VAC Quick Connect 10000 Hour 85 mm 30 mm - 40 C + 85 C B33331* Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
559In Stock
Min.: 1
Mult.: 1
Max.: 648

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
679In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
257In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 470 VAC Wire Lead 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
444In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
643In Stock
Min.: 1
Mult.: 1
Max.: 344

Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
336In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC Quick Connect 10000 Hour 120 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs
351In Stock
Min.: 1
Mult.: 1
Max.: 648

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 3K Hrs
312In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC Wire Lead 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 10uF 30x68mm Super MotorCap 295In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 10 uF 450 VAC Quick Connect 68 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 10K Hrs
502In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 20uF 5%
365In Stock
Min.: 1
Mult.: 1
Max.: 100

Motor Run Capacitors 20 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk