3 uF Multilayer Ceramic Capacitors MLCC - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Length Width Height
KYOCERA AVX X38C305K
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 3uF X7R +/-10% Non-Stocked
No
X38 Radial 3 uF 50 VDC X7R 10 %
KYOCERA AVX X38D305K
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 25 VDC 3 uF X7R 10 % .2 in Non-Stocked
No
X38 Radial 3 uF 25 VDC X7R 10 % 0.02 in - 55 C + 200 C 12.7 mm 12.7 mm 7.62 mm