2.2 uF 450 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 450V 2.2uF X6S 10% T: 2.5mm 21,358In Stock
25,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 450 VDC X6S 10 % 2220 5750 SMD/SMT Standard - 55 C + 105 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1E226M 313In Stock
500Expected 7/8/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 450 VDC X6S 20 % 2220 5750 SMD/SMT Standard - 55 C + 105 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel