B32726G1106J000

TDK
871-B32726G1106J000
B32726G1106J000

Mfr.:

Description:
Film Capacitors 10uF 5% 1200V MKP Wound Boxed

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
10 uF
1.2 kVDC
Radial
Polypropylene (PP)
37.5 mm
42 mm
28 mm
Film Capacitors
5 %
4 Pin
7.9 mOhms
37 mm
Straight
- 40 C
+ 135 C
B3272* - 135C Compact High Temp
Bulk
Brand: TDK
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: DC Link
Part # Aliases: B32726G1106J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3272 Film Capacitors

TDK B3272 Film Capacitors are Metalized Polypropylene (MKP) film capacitors designed for DC-link applications. These capacitors are high-CV products that offer low losses and high current-handling capability, making them suitable for demanding power electronics applications. The B3272 capacitors feature good self-healing properties, over-voltage capability, and long operational life for enhanced reliability. These capacitors are AEC-Q200E-compliant and are housed in a flame-retardant plastic case with epoxy sealing. The B3272 film capacitors are ideally used in frequency converters, industrial and high-end power supplies, and automotive DC-DC converter systems.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.33 $19.33
$15.01 $150.10
$13.29 $664.50
$12.68 $1,394.80
$12.23 $6,726.50
$11.94 $13,134.00
5,060 Quote