Panasonic Film Capacitors

Results: 5,897
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 150pF 16VDC 5% PPS FILM 0603 7,379In Stock
Min.: 1
Mult.: 1
Reel: 4,000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 180pF 16VDC 2% PPS FILM 0603 7,521In Stock
Min.: 1
Mult.: 1
Reel: 4,000

180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 4,073In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.027 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 330pF 16VDC 5% PPS FILM 0603 8,699In Stock
Min.: 1
Mult.: 1
Reel: 4,000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 8200pF 50VDC 5% PPS FILM 1206 7,175In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.18uF 50VDC 5% PPS FILM 2416 1,200In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .022uF 100VDC 5% PPS FLM 1913 1,625In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 680pF 50VDC 5% PPS FILM 0805 5,382In Stock
Min.: 1
Mult.: 1
Reel: 3,000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .047uF 100VDC 2% PPS FLM 2416 1,832In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .082uF 100VDC 5% PPS FLM 2820 1,156In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.082 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 5 mm (0.197 in) Stacked Film Capacitors 5 % 2.8 mm (0.11 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 560pF 16VDC 2% PPS FILM 0603 6,455In Stock
Min.: 1
Mult.: 1
Reel: 4,000

560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1.0kV 0.033uF 10% MPET L/S=17.5mm 460In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polyester 17.5 mm (0.689 in) 21 mm (0.827 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 1.0kV 0.068uF 5% MPET L/S=17.5mm 274In Stock
Min.: 1
Mult.: 1

0.068 uF 1 kVDC Radial Polyester 17.5 mm (0.689 in) 21 mm (0.827 in) 8.5 mm (0.335 in) General Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 1.25kV 0.047uF 10% MPET L/S=22.5mm 898In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 100VDC 0.68uF 5% MPET L/S=5mm 590In Stock
Min.: 1
Mult.: 1
Reel: 500

0.68 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 16.9 mm (0.665 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 100VDC 0.68uF 10% MPET L/S=5mm 1,431In Stock
Min.: 1
Mult.: 1
Reel: 500

0.68 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 16.9 mm (0.665 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.010uF 10% MPET L/S=5mm 2,487In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polyester 15 mm (0.591 in) 7.9 mm (0.311 in) 4.2 mm (0.165 in) General Film Capacitors 10 % 2 Pin 12.1 mm (0.476 in) Crimped - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 250VDC 0.015uF 10% MPET L/S=5mm 3,153In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.015 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.018uF 5% MPET L/S=5mm 2,730In Stock
Min.: 1
Mult.: 1

0.018 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 7.9 mm (0.311 in) 4.3 mm (0.169 in) General Film Capacitors 5 % 2 Pin 12.2 mm (0.48 in) Crimped - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 250VDC 0.018uF 5% MPET L/S=7.5mm 2,767In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.018 uF 250 VDC Radial Polyester 10 mm (0.394 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 105 C ECQE(R-F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.022uF 10% MPET L/S=5mm 1,905In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 10 % 2 Pin 12.5 mm (0.492 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.22uF 5% MPET L/S=10mm 430In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5.5 mm (0.217 in) General Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm 492In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 7.5 mm (0.886 in) 12 mm (0.472 in) 5.5 mm (0.217 in) General Film Capacitors 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C ECQE(R-F) Bulk
Panasonic Film Capacitors 250VDC 2.2uF 5% MPET L/S=15mm 440In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 5 % 2 Pin 16.3 mm (0.642 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 250VDC 0.027uF 5% MPET L/S=7.5mm 454In Stock
Min.: 1
Mult.: 1

0.027 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.4 mm (0.173 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Crimped - 40 C + 105 C ECQE(W) Bulk