860 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1800VDC 860uF 85C 10% Diam= 136mm 2In Stock
Min.: 1
Mult.: 1

860 uF 1.8 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 282 mm (11.102 in) DC Link Film Capacitors 10 % 2 Pin 1.45 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
Knowles / Illinois Capacitor Film Capacitors 860uF 1100V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

860 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.8 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 860uF 900V 10% Non-Stocked
Min.: 24
Mult.: 1

860 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 100 mm (3.937 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.1 mOhms - 40 C + 85 C 947D Bulk