800 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 600VDC 800uF 10% 1In Stock
25Expected 25/9/2026
Min.: 1
Mult.: 1

800 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 2000VDC 800uF 10% PEC MKP DC
60Expected 25/5/2026
Min.: 1
Mult.: 1

800 uF 2 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 2000VDC 800uF 10% PEC MKP DC
59Expected 1/7/2026
Min.: 1
Mult.: 1

800 uF 2 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 345 mm (13.583 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.1 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
Knowles / Illinois Capacitor Film Capacitors 800uF 900 Volts 10% DC Film capacitor Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 24

800 uF 900 VDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 230 VAC 10 % 162 mm (6.378 in) - 40 C + 85 C 947D Bulk