670 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 670 uF, 2300 V B25645
Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 3

670 uF 2.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
Knowles / Illinois Capacitor Film Capacitors 670uF 1KV 10% Non-Stocked
Min.: 24
Mult.: 1

670 uF 1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 100 mm (3.937 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.2 mOhms - 40 C + 85 C 947D Bulk