6.5 uF Film Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 6.5UF 10% 600V MKP WOUND BOXED 520In Stock
Min.: 1
Mult.: 1

6.5 uF 600 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 19 mOhms 15 mm (0.591 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
KEMET Film Capacitors 900V 6.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 244In Stock
Min.: 1
Mult.: 1

6.5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 800V 6.5 uF 105C 5% AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 176

6.5 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK B32676E3655K000
TDK Film Capacitors 6.5uF 300volts 10% 37.5mmL/S 1.0mmL/D Non-Stocked Lead-Time 11 Weeks
Min.: 2,760
Mult.: 2,760

6.5 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 14 mm (0.551 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 10.8 mOhms 25 mm (0.984 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 6.5uF 5% 250VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

6.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 250 VAC 5 % 5.6 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.5uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 273
Mult.: 91

6.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) High Reliability Capacitors 350 VAC 5 % 2 Pin 5.5 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 231
Mult.: 77

6.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 400 VAC 5 % 2 Pin 4.6 mOhms 43 mm (1.693 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 6.5uF 5% 600VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

6.5 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 5 % 4 Pin 3.8 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 6.5uF 700Vdc 32x30x16mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
Min.: 2,400
Mult.: 100
6.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 7.6 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C Bulk