560 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors 560uF 63volts 10% 48In Stock
160Expected 19/10/2026
Min.: 1
Mult.: 1

560 uF 63 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 40 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 55 C + 125 C MKT1820 Bulk
KEMET Film Capacitors 1100VDC 560uF 10%
27Expected 15/2/2027
Min.: 1
Mult.: 1
Max.: 8

560 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 560 uF, 700 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

560 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk