440 uF Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 440 uF, 900 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

440 uF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 880volts 440uF 10% 116x70mm MKP Non-Stocked

440 uF 880 VDC Insert Threaded 70 mm (2.756 in) DC Link Film Capacitors 10 % MKP DC Bulk
Knowles / Illinois Capacitor Film Capacitors 440uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

440 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 3 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 440uF 1200V 10% Non-Stocked
Min.: 24
Mult.: 1

440 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 100 mm (3.937 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.4 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 440uF 900V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

440 uF 900 VDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 100 mm (3.937 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 440uF 900V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

440 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 75 mm (2.953 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1 mOhms - 40 C + 85 C 947D Bulk