430 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 430uF +-10% 1300V PEC MKP DC
20Expected 30/11/2026
Min.: 1
Mult.: 1

430 uF 1.3 kVDC Screw Film Capacitors 10 % 2 Pin 0.85 mOhms 182 mm (7.165 in) - 40 C + 85 C B25697H Bulk
KEMET Film Capacitors 430uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

430 uF 700 VDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 10 % C44U Bulk
Knowles / Illinois Capacitor Film Capacitors 430uF 1300V 10% DC Film capacitor Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

430 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.6 mOhms - 40 C + 85 C 947D Bulk