380 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors PEC ModeCap 380uF, 10%, 2kVDC
60On Order
Min.: 1
Mult.: 1
380 uF 2 kVDC Screw Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) Film Capacitor 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
KEMET Film Capacitors 400V 380uF 10%
60Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 24

380 uF 400 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 810 mOhms - 40 C + 85 C C4DE Bulk
TDK Film Capacitors 380uF 10% 900VDC
35Expected 18/12/2026
Min.: 1
Mult.: 1

380 uF 900 VDC Stud Threaded 32 mm (1.26 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.7 mOhms 95 mm (3.74 in) Straight - 40 C + 85 C MKP DC Link - Resin Top Bulk
Knowles / Illinois Capacitor Film Capacitors 380uF 1300V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

380 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 3.1 mOhms - 40 C + 85 C 947D Bulk