33 uF Bulk Film Capacitors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 640VAC 33uF 10% AC Filter Can 68In Stock
Min.: 1
Mult.: 1

33 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 450V 33uF LS=52.5mm 5% 86In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 275 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
WIMA Film Capacitors 33 uF 63 VDC 10% 632In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 40 VAC 10 % 2 Pin 26 mm (1.024 in) 31.5 mm x 15 mm x 26 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 33uF 100 Volts 20% 31In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
Nichicon Film Capacitors Cylindrical. axial 29 x 57 60In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 4.3 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 56In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 2 Pin 2.4 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
WIMA Film Capacitors MKP 4 33.0 uF 100 VDC 24x45.5x41.5 PCM 37.5 31In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 91In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 4 Pin 1.7 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
TDK Film Capacitors 33uF 10% 250volt MKT L/S=27.5mm 930In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 33uF 1300VDC 10% LS 37.5mm 808In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 1700V 33uF 10% Male M10 3In Stock
Min.: 1
Mult.: 1

33 uF 1.7 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 780 VAC 10 % 2 Pin 147 mm (5.787 in) Stud Threaded C44P-T Bulk
KEMET Film Capacitors 500V 33 uF 105C 10% AEC-Q200 68In Stock
81Expected 7/8/2026
Min.: 1
Mult.: 1

33 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 900V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 277In Stock
Min.: 1
Mult.: 1

33 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Film Capacitors 380VAC 33uF 5% Straight Lead 31In Stock
200Expected 29/4/2026
Min.: 1
Mult.: 1

33 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 380 VAC 5 % 4 Pin 6.2 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 84In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 39In Stock
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 98In Stock
Min.: 1
Mult.: 1

33 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 64In Stock
120Expected 12/5/2026
Min.: 1
Mult.: 1

33 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 33uF 1400V M5 insert 8In Stock
24Expected 3/8/2026
Min.: 1
Mult.: 1

33 uF 1.4 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 800 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 33uF 10% tol FILM 42In Stock
Min.: 1
Mult.: 1

33 uF 330 VDC Axial Polypropylene (PP) 55 mm (2.165 in) DC Link Film Capacitors 330 VAC 10 % - 40 C + 100 C PHC Bulk
TDK Film Capacitors 33uF 10% 63volt MKT L/S=27.5mm
1,095Expected 3/9/2026
Min.: 1
Mult.: 1

33 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 40 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 33UF 10% 100V FILM CAP MKT SILVER
1,440Expected 11/6/2026
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.8 mm (0.78 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
WIMA Film Capacitors 33 uF 100 VDC 10%
395On Order
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk