3.7 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 350V 37 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 58In Stock
Min.: 1
Mult.: 1

3.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 37 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 62In Stock
Min.: 1
Mult.: 1

3.7 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 3.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 108In Stock
Min.: 1
Mult.: 1

3.7 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 3.7uF 1100Vdc 32x33x18mm LS=27.5 Non-Stocked Lead-Time 28 Weeks
Min.: 1,440
Mult.: 90
3.7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 8.9 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk