290 uF Film Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 290UF 10% 1000V PEC MKP DC 51In Stock
Min.: 1
Mult.: 1

290 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 1.7 mOhms 101 mm (3.976 in) Stright - 40 C + 105 C MKP DC Link HT - High Temperature Bulk
KEMET Film Capacitors 1100VDC 290uF 10% 4In Stock
Min.: 1
Mult.: 1

290 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 295 uF, 2000 V and MKP DC Non-Stocked Lead-Time 14 Weeks
Min.: 64
Mult.: 64

290 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Bulk
KYOCERA AVX Film Capacitors 800v 290uF Female Thread Non-Stocked

290 uF 800 VDC Screw Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 10 % 4.1 mOhms - 40 C + 95 C FFLI Bulk
KYOCERA AVX Film Capacitors 800v 290uF Male Thread Non-Stocked

290 uF 800 VDC Screw Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 10 % 4.1 mOhms - 40 C + 95 C FFLI Bulk
Knowles / Illinois Capacitor Film Capacitors 290uF 1KV 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 24

290 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 87 mm (3.425 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D
Knowles / Illinois Capacitor Film Capacitors 290uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 24

290 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.8 mOhms - 40 C + 85 C 947D
Knowles / Illinois Capacitor Film Capacitors 290uF 1200V 10% Non-Stocked
Min.: 24
Mult.: 24

290 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2 mOhms - 40 C + 85 C 947D