27 uF Film Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 800VDC 27uF 10% MKP LS 37.5mm 630In Stock
Min.: 1
Mult.: 1

27 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 5.8 mOhms 42.5 mm (1.673 in) 42 mm x 28 mm x 42.5 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
TDK Film Capacitors Film Cap 27uF 10% 1300V MKP BOXED 206In Stock
Min.: 1
Mult.: 1

27 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
KEMET Film Capacitors 1.1k V 27 uF 105C 5% AEC-Q200 216In Stock
Min.: 1
Mult.: 1

27 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 27 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 16In Stock
Min.: 1
Mult.: 1

27 uF 1 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 27 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 69In Stock
Min.: 1
Mult.: 1

27 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 250Vo 27uF LS=37.5mm 5% 160In Stock
Min.: 1
Mult.: 1

27 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 5 % 2 Pin 1.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Tray
KYOCERA AVX Film Capacitors 100V 27uF 10% 143In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 25.7 mm (1.012 in) Power Factor Correction Film Capacitors 60 VAC 10 % 2 Pin 14.6 mm (0.575 in) FFB Bulk
KEMET Film Capacitors 1.3k V 27 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 273In Stock
138Expected 2/10/2026
Min.: 1
Mult.: 1

27 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 350V 27 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 9In Stock
Min.: 1
Mult.: 1

27 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 300V 27uF 46In Stock
Min.: 1
Mult.: 1

27 uF 300 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Power Factor Correction Film Capacitors 90 VAC 10 % 2 Pin 5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C FFB Bulk
TDK Film Capacitors 27uF 5% 1300volt MKP DCLink LS=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

27 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 1100VDC 27uF Non-Stocked Lead-Time 6 Weeks
Min.: 108
Mult.: 108

27 uF 1.1 kVDC SMD/SMT Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 10 % 4 Pin 35 mm (1.378 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
TDK Film Capacitors 1200VDC, 27uF 10%, LS 52.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

27 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 7.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
KEMET Film Capacitors 1100V 27uF LS=52.5mm 5% Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

27 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 350V 27 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 29 Weeks
Min.: 54
Mult.: 18

27 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 27 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

27 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 27 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 29 Weeks
Min.: 132
Mult.: 44

27 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 250V 27uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

27 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 160 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 27uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

27 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 160 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 27uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

27 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 90 VAC 5 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 27uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 420
Mult.: 105

27 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 90 VAC 10 % 38 mm (1.496 in) - 55 C + 105 C F46 Bulk
KYOCERA AVX Film Capacitors 300V 27uF 10% Non-Stocked Lead-Time 25 Weeks

27 uF 300 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 90 VAC 10 % 4 Pin 5 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk
TDK Film Capacitors 27uF 10% 840Vdc AEC-Q200 LS 52.5MM Non-Stocked

27 uF 840 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B32778P AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 27uF 550VAC 10% Cond uction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 24
Mult.: 2

27 uF HC5 Bulk
Knowles / Illinois Capacitor Film Capacitors 27uF 550Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 3
Mult.: 1

27 uF Insert Threaded Polypropylene (PP) 100 mm (3.937 in) 100 mm (3.93 in) RF and Power Film Capacitors 550 VAC 10 % 300 mOhms 54 mm (2.126 in) - 40 C + 85 C LC5 Bulk