220 uF Film Capacitors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600V 220uF 10% 35In Stock
Min.: 1
Mult.: 1

220 uF 600 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1 mOhms - 40 C + 85 C C4DE Bulk
TDK Film Capacitors 220 uF, 1320 V and MKP DC 74In Stock
Min.: 1
Mult.: 1

220 uF 1.32 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 55 C + 85 C MKP DC Link Bulk
Vishay / Roederstein Film Capacitors 220uF 160volts 10% 4In Stock
40Expected 23/11/2026
Min.: 1
Mult.: 1

220 uF 160 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 63 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 55 C + 125 C MKT1820 Bulk
KEMET Film Capacitors 1800VDC 220uF 10% 1In Stock
24Expected 9/4/2027
Min.: 1
Mult.: 1
Max.: 8

220 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
Knowles / Illinois Capacitor Film Capacitors 800VDC 220uF 10% Stud Mount 2In Stock
12Expected 16/11/2026
Min.: 1
Mult.: 1

220 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 700 uOhms 64 mm (2.52 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 220uF 800V M8 Stud 128In Stock
Min.: 1
Mult.: 1

220 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 220uF 800V M5 insert 5In Stock
38Expected 2/11/2026
Min.: 1
Mult.: 1

220 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms 64 mm (2.52 in) - 40 C + 85 C 944U Bulk
KYOCERA AVX Film Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm
180On Order
Min.: 1
Mult.: 1

220 uF 450 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 1.9 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
Vishay / Roederstein Film Capacitors 220uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 55
Mult.: 55

220 uF 63 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 40 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 125 C MKT1820 Bulk
TDK Film Capacitors 220 uF, 700 V MKP DC-LSI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

220 uF 700 VDC Stud Threaded DC Link Film Capacitors 10 % - 55 C + 70 C MKP LSI Bulk
TDK Film Capacitors 220uF 63VDC 10% LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 880
Mult.: 880

220 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 10 % 2 Pin 42.5 mm (1.673 in) 41.5 mm x 28 mm x 42.5 mm Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 220uF -15+5% 63volt Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

220 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 40 VAC - 15 %, + 5 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 1300VDC 220uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

220 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 220 uF, 900 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 60
Mult.: 60

220 uF 900 VDC Stud Threaded 32 mm (1.26 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms 70 mm (2.756 in) - 55 C + 85 C MKP DC Link Bulk
KYOCERA AVX Film Capacitors 600V 220uF 10% Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
220 uF 600 VDC Screw Polypropylene (PP) 71.7 mm (2.82 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % - 40 C + 105 C FFVE Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 220.0 uF 50 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

220 uF 50 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 30 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 220.0 uF 400 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25
220 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 220.0 uF 400 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

220 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 220.0 uF 400 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25
220 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 220.0 uF 400 VDC 35x50x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

220 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk