17 uF Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 17 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 14In Stock
Min.: 1
Mult.: 1

17 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 17 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 164In Stock
135Expected 9/3/2027
Min.: 1
Mult.: 1
Max.: 54

17 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors 2,5 - 3,0 KVAR 400 V~ 5In Stock
Min.: 1
Mult.: 1

17 uF Stud Threaded Polypropylene (PP) 129 mm (5.079 in) Power Factor Correction Film Capacitors 400 VAC - 5 %, + 10 % 3 Pin - 25 C + 55 C B32343C-A
KEMET Film Capacitors 310V 17 uF 105C 10% AEC-Q200
84Expected 2/2/2027
Min.: 1
Mult.: 1

17 uF 630 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 17 uF 105C 10% AEC-Q200 Lead-Time 32 Weeks
Min.: 1
Mult.: 1

17 uF 310 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 17uF 1100Vdc 42x50x35mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 504
Mult.: 28
17 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 50 mm (1.969 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk