1500 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 900VDC 1500uF 85C 10% Diam= 136mm 44In Stock
Min.: 1
Mult.: 1

1500 uF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 950 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 1500 uF, 900 V and MKP DC 35In Stock
Min.: 1
Mult.: 1

1500 uF 900 VDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 1500 uF, 1100 V and MKP DC Non-Stocked Lead-Time 14 Weeks
Min.: 64
Mult.: 64

1500 uF 1.1 kVDC Screw 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 1500 uF, 900 V and MKP DC Non-Stocked Lead-Time 14 Weeks
Min.: 64
Mult.: 64

1500 uF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms 177 mm (6.969 in) - 55 C + 75 C MKP DC Link Bulk
Knowles / Illinois Capacitor Film Capacitors 1500uF 900V 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1500 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.6 mOhms - 40 C + 85 C 947D