150 uF Film Capacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 543In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 1800VDC 150uF 10% 35In Stock
Min.: 1
Mult.: 1

150 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 4.3 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
Eaton Electronics Film Capacitors CAP EC1A, 850Vac, 150uF, K, D116x250mm 2In Stock
Min.: 1
Mult.: 1

150 uF Stud Threaded Polypropylene (PP) 35 mm (1.378 in) AC Filtering Capacitor 850 VAC 10 % 2 Pin 1.6 mOhms 250 mm Straight - 40 C + 70 C EC1A Bulk
TDK Film Capacitors 150 UF 330 V PEC MKP 4In Stock
240On Order
Min.: 1
Mult.: 1
150 uF Stud Threaded Polypropylene (PP) General Film Capacitors 330 VAC 5 % - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 1000 VDC 150 uF 5% 1In Stock
Min.: 1
Mult.: 1

150 uF 1 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 194 mm (7.638 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44H Bulk
KEMET Film Capacitors 480VAC 150uF 10% AC Filter Can 1In Stock
Min.: 1
Mult.: 1

150 uF 1.1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 480 VAC 10 % 2 Pin 1.4 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
WIMA Film Capacitors DC-LINK MKP 4 150.0 uF 600 VDC 45x65x57 PCM 52.5 36In Stock
Min.: 1
Mult.: 1

150 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 1.7 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
TDK Film Capacitors 900VDC 150uF 10% PEC MKP DC LSI
48On Order
Min.: 1
Mult.: 1

150 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 65 mm (2.559 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C MKP LSI Bulk
TDK Film Capacitors 150 uF, 700 V MKP DC-LSI
12Expected 6/1/2027
Min.: 1
Mult.: 1

150 uF 700 VDC Stud Threaded General Film Capacitors 10 % 2 Pin 900 uOhms 50 mm (1.969 in) - 40 C + 85 C MKP LSI Bulk
Vishay / Roederstein Film Capacitors 150uF 160volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 45
Mult.: 45

150 uF 160 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 63 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 125 C MKT1820 Bulk
TDK Film Capacitors 150uF 1100volts 85X65mm Non-Stocked Lead-Time 11 Weeks
Min.: 24
Mult.: 24

150 uF 1.1 kVDC Stud Threaded DC Link Film Capacitors 10 % - 55 C + 70 C B25631 Bulk
TDK Film Capacitors PEC MKP 150 UF 480 V Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 60

150 uF Stud Threaded Polypropylene (PP) General Film Capacitors 480 VAC 5 % - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 150uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

150 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 63 VAC 10 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 150uF 10% 63volt MKT L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,280
Mult.: 1,280

150 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 40 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 440 VAC 150 uF 5% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

150 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.3 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 150uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 12
Mult.: 4

150 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.229 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 640VAC 150uF 10% AC Filter Can Lead-Time 46 Weeks
Min.: 1
Mult.: 1

150 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.168 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 900VDC 150uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 10

150 uF 900 VDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 600V 150uF 10% Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Max.: 24

150 uF 600 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 750 mOhms - 40 C + 85 C C4DE Bulk
TDK Film Capacitors 150UF 230V 10% Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

150 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 230 VAC - 5 %, + 10 % 142 mm (5.591 in) - 25 C + 55 C B32340C-A
TDK Film Capacitors 150 UF 250 V PEC MKP Non-Stocked Lead-Time 25 Weeks
Min.: 120
Mult.: 120

150 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 350VAC 150uF 5% Filtercap MKD AC Non-Stocked Lead-Time 28 Weeks

150 uF Screw Polypropylene (PP) 35 mm (1.378 in) 132.5 mm (5.217 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
KYOCERA AVX FLAD16A0157KF
KYOCERA AVX Film Capacitors 250V 150uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 260
Mult.: 20

150 uF FLA Bulk
KYOCERA AVX FLAE66H0157KF
KYOCERA AVX Film Capacitors 330V 150uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 252
Mult.: 12

150 uF FLA Bulk
KYOCERA AVX FLAF26A0157KH
KYOCERA AVX Film Capacitors 250V 150uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 260
Mult.: 10

150 uF FLA Bulk