115 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 480VAC 3x115uF 5% 50Hz 30.1A 22In Stock
Min.: 1
Mult.: 1

115 uF Terminal Block Polypropylene (PP) 245 mm (9.646 in) Power Factor Correction Film Capacitors 480 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk
TDK Film Capacitors xEVCAP _Type B1_115uF_650V_Lead terminal 43In Stock
Min.: 1
Mult.: 1

115 uF 650 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 510 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
WIMA Film Capacitors 115.0 uF 800 VDC 10%
39Expected 23/9/2026
Min.: 1
Mult.: 1

115 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
WIMA Film Capacitors DC-LINK MKP 4 115.0 uF 800 VDC 45x65x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 115.0 uF 800 VDC 45x65x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 2.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk