1.5 uF Film Capacitors

Results: 2,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 500In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 430In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 10 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 588In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) Film Capacitor 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.5uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 12 mm (0.472 in) Film Capacitor 5 % 2 Pin 8.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) Film Capacitor 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 580In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 600In Stock
Min.: 1
Mult.: 1

1.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 13.9 mOhms 21 mm (0.827 in) Cut - 40 C + 110 C ECWF(J) Bulk

Panasonic Industry Film Capacitors 600VAC 1.5uF 10% P1=37.5mm Blk ST 1,864In Stock
Min.: 1
Mult.: 1

1.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 11.2 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 1,967In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1,330In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
TDK Film Capacitors 1200VDC 1.5uF 10% LS 27.5mm 2,616In Stock
Min.: 1
Mult.: 1

1.5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 10 % 2 Pin 17.7 mOhms 21.5 mm (0.846 in) 31.5 mm x 12.5 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED 2,022In Stock
2,100Expected 25/9/2026
Min.: 1
Mult.: 1

1.5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
TDK Film Capacitors FILM CAP MKP BOX 1.5 F 10 1000Vdc LS 27.5mm 582In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 100volts 10% 3,990In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 450volts 10% LS=15mm MKP 2,000In Stock
2,000On Order
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) Power Factor Correction Film Capacitors 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 63V 1.5uF 10% 1,650In Stock
Min.: 1
Mult.: 1
: 1,800

1.5 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.3 mm (0.287 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
TDK Film Capacitors 1.5uF 520volts 10% LS=15mm MKP 4,060In Stock
Min.: 1
Mult.: 1

1.5 uF Radial 15 mm (0.591 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 10% 630Vdc AEC-Q200 LS 27.5MM 4,669In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 22.3 mOhms 19 mm (0.748 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk