0.01 uF Film Capacitors

Results: 3,469
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4,173In Stock
Min.: 1
Mult.: 1
: 3,000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .01uF 400volt 1,039In Stock
Min.: 1
Mult.: 1

0.01 uF Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 400 VAC 2 Pin 1842 Straight - 40 C + 85 C MKP1842 Bulk
Vishay / Roederstein Film Capacitors 0.01uF630V 10% 5,001In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.01uF 1KV 5% 14,916In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 1600volts 10% 3,658In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C B32653 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 10nF 5% 400volts 1,368In Stock
Min.: 1
Mult.: 1
: 1,500

0.01 uF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / Roederstein Film Capacitors .01UF 400V 10% 7,967In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.01uF 250volts 5% 84,175In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 400volts 10% 12,239In Stock
Min.: 1
Mult.: 1
: 2,000

0.01 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
Vishay / Roederstein Film Capacitors .01uF 630volt 5% 807In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Axial Polypropylene (PP) 40 mm (1.575 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1845 Bulk
TDK Film Capacitors 0.01uF 630volts 5% 9,064In Stock
Min.: 1
Mult.: 1
: 1,400

0.01 uF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4,472In Stock
Min.: 1
Mult.: 1
Max.: 7,000
: 3,500

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.01uF 10% 2,300In Stock
Min.: 1
Mult.: 1
: 1,200

0.01 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KEMET Film Capacitors 650V 0.01uF 5% LS=15mm 2,400In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 650 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 1.6k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 4,059In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts 500In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 200 VAC 10 % BFC2371 Bulk
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 72,212In Stock
Min.: 1
Mult.: 1
: 2,500

0.01 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 250V .010uF 5% 3,188In Stock
Min.: 1
Mult.: 1
: 1,200

0.01 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 2.01 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.010uF 5% LS 5mm 5,685In Stock
Min.: 1
Mult.: 1

0.01 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 5 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
Vishay / BC Components Film Capacitors .01uF 10% 630volts 1,544In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.3 mm (0.169 in) General Film Capacitors 250 VAC 10 % 2 Pin 13.1 mm (0.516 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 10nF 5% 400V 1,468In Stock
Min.: 1
Mult.: 1
: 1,500

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) General Film Capacitors 220 VAC 5 % - 55 C + 105 C BFC2367 Ammo Pack
Vishay / Roederstein Film Capacitors MKT 10nF + / - 10% 1000Vdc Pitch 15mm 744In Stock
Min.: 1
Mult.: 1
0.01 uF 1 kVDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) MKT1822 Bulk
Vishay / Roederstein Film Capacitors .01uF 1000volt 10% 84In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 15.5 mm (0.61 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors 0.01uF 400V 5% 1,143In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKT1818 Bulk
Vishay / BC Components Film Capacitors MKT 371 10nF 5 250V= 1,858In Stock
Min.: 1
Mult.: 1
: 2,000

0.01 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C BFC2371 Ammo Pack