4700 pF X7R Feed Through Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 1,405In Stock
Min.: 1
Mult.: 1
: 4,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 1,981In Stock
Min.: 1
Mult.: 1
: 2,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 1206 1,075In Stock
Min.: 1
Mult.: 1
: 1,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0402 4700PF 50V X7R 13,799In Stock
Min.: 1
Mult.: 1
: 4,000

4700 pF 50 VDC SMD/SMT 20 % 4 Terminal 0402 (1005 metric) 1.143 mm 0.635 mm 0.508 mm X2Y Capacitor Filters 0.305 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 4700PF 100V X7R 19,250In Stock
48,000On Order
Min.: 1
Mult.: 1
: 4,000

4700 pF 100 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0603 4700PF 50V X7R 8,961In Stock
Min.: 1
Mult.: 1
: 4,000

4700 pF 50 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 4700PF 100V X7R 8,351In Stock
Min.: 1
Mult.: 1
: 4,000

4700 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 4.7nF +/-20% Flange end seal
100Expected 23/9/2026
Min.: 1
Mult.: 1

4700 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 4.7nF +/-20% Bottom end seal
100Expected 23/9/2026
Min.: 1
Mult.: 1

4700 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
KYOCERA AVX Feed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

4700 pF 50 VDC - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel