+ 150 C Speciality Ceramic Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 200In Stock
Min.: 1
Mult.: 1
Reel: 100

3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 199In Stock
Min.: 1
Mult.: 1
Reel: 110

2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 6,485In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 1,240In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
EPCOS / TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 3,204In Stock
Min.: 1
Mult.: 1
Reel: 500

2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3 1,448In Stock
4,200On Order
Min.: 1
Mult.: 1
Reel: 350

3 uF 500 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
1,647In Stock
350Expected 19/3/2026
Min.: 1
Mult.: 1
Reel: 350

0.75 uF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 1,814In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.25 uF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 1,930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.25 uF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 220In Stock
Min.: 1
Mult.: 1
Reel: 110

1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 215In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
279In Stock
Min.: 1
Mult.: 1
Reel: 110

0.5 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
781In Stock
Min.: 1
Mult.: 1
Reel: 500

0.5 uF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10
1,085On Order
Min.: 1
Mult.: 1

5 uF 700 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
EPCOS / TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
2,030On Order
Min.: 1
Mult.: 1

2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile
2,800Expected 19/3/2026
Min.: 1
Mult.: 1
Reel: 1,000

0.5 uF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 700V 1.5uF Ceralink Flex Assembly 3
350Expected 28/4/2026
Min.: 1
Mult.: 1
Reel: 350

1.5 uF 700 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA3 1.5uF 700V 7'' AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 100

1.5 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Speciality Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200
Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 100

0.75 uF 900 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Speciality Ceramic Capacitors Non-Stocked
Min.: 1
Mult.: 1
1 uF Metal Frame 6 mm (0.236 in) 5.3 mm (0.209 in) Stacked MLCCs X8L 20 % - 55 C + 150 C KVJ
Chemi-Con Speciality Ceramic Capacitors Non-Stocked
Min.: 2,000
Mult.: 2,000
1.5 uF Metal Frame 6 mm (0.236 in) 5.3 mm (0.209 in) Stacked MLCCs X8L 20 % - 55 C + 150 C KVJ
Chemi-Con Speciality Ceramic Capacitors Non-Stocked
Min.: 2,000
Mult.: 2,000
2.2 uF Metal Frame 6 mm (0.236 in) 5.3 mm (0.209 in) Stacked MLCCs X8L 20 % - 55 C + 150 C KVJ
Chemi-Con Speciality Ceramic Capacitors Non-Stocked
Min.: 1
Mult.: 1
0.68 uF Metal Frame 6 mm (0.236 in) 5.3 mm (0.209 in) Stacked MLCCs X8L 20 % - 55 C + 150 C KVJ