SCR Aluminium Electrolytic Capacitors - Screw Terminal

Results: 8,297
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 200V 20% 35x60mm 85C 10000h 155In Stock
Min.: 1
Mult.: 1

1.5 mF 200 VDC 35 mm 60 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 200V 20% 35x105mm 85C 10000h 251In Stock
Min.: 1
Mult.: 1

2.2 mF 200 VDC 35 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 450volts 3300uF 20% 288In Stock
Min.: 1
Mult.: 1

3.3 mF 450 VDC 77 mm 146 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 16.1 A 39 mOhms - 40 C + 85 C ALS30 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400V 20%105C 5000H 76x146 80In Stock
Min.: 1
Mult.: 1

3.3 mF 400 VDC 76 mm 146 mm 31.8 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.6 A 38 mOhms - 40 C + 105 C 104 PHL-ST Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 3900uF 20% Ring clip/clamp mnt 56In Stock
Min.: 1
Mult.: 1

3.9 mF 500 VDC 76.9 mm 143.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 14.4 A 26 mOhms - 40 C + 85 C B43713 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 6800uF 200V 20% 50x105mm 85C 10000h 131In Stock
Min.: 1
Mult.: 1

6.8 mF 200 VDC 50 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % - 40 C + 85 C 202 PML-ST Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 40V 33000uF 20% 145In Stock
Min.: 1
Mult.: 1

33 mF 40 VDC 50 mm 80 mm 22.2 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 13.7 A 13 mOhms - 40 C + 85 C MAL101 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 450V 20% 77In Stock
Min.: 1
Mult.: 1

1 mF 450 VDC 50 mm 80 mm 22.2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 5.49 A 162 mOhms - 40 C + 85 C 501 PGM-ST Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt 39In Stock
Min.: 1
Mult.: 1

3.9 mF 450 VDC 64.3 mm 118.2 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 12.5 A 26 mOhms - 40 C + 85 C B43703 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 6800uF 20% Ring clip/clamp mnt 28In Stock
Min.: 1
Mult.: 1

6.8 mF 350 VDC 76.9 mm 130.7 mm 31.7 mm High Reliability Electrolytic Capacitors 15000 Hour 20 % 19.1 A 18 mOhms - 40 C + 85 C B43713 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term 73In Stock
Min.: 1
Mult.: 1

10 mF 400 VDC 77 mm 220 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 35.7 A 19 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 450volts 1500uF 20% 54In Stock
Min.: 1
Mult.: 1

1.5 mF 450 VDC 50.8 mm 114.3 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.1 A 75 mOhms - 40 C + 85 C ALS33 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 450V 5600uF 20% 85C 20000Hrs 120In Stock
Min.: 1
Mult.: 1
Max.: 48

5.6 mF 450 VDC 76.2 mm 149.2 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 19.7 A 24 mOhms - 40 C + 85 C ALS33 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs 46In Stock
Min.: 1
Mult.: 1

5.6 mF 500 VDC 90 mm 98 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 24 A 50 mOhms - 40 C + 85 C ALS70 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount 62In Stock
96On Order
Min.: 1
Mult.: 1

4.7 mF 400 VDC 76.9 mm 105.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 20.5 A 15 mOhms - 40 C + 85 C B43725 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Screw term/threaded 72In Stock
Min.: 1
Mult.: 1

2.2 mF 400 VDC 51.6 mm 80.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 7.65 A 55 mOhms - 40 C + 85 C B43727 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 10000uF 20% 7mOhm 18In Stock
Min.: 1
Mult.: 1

10 mF 500 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 42.7 A 7 mOhms - 40 C + 85 C B43706 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 100000uF 20% Ring clip/clamp mnt 50In Stock
Min.: 1
Mult.: 1

100 mF 40 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 38 A 8.2 mOhms - 40 C + 105 C B41560 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount 62In Stock
Min.: 1
Mult.: 1

100 mF 63 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 48 A 5 mOhms - 40 C + 105 C B41580 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 450V 20%105C 5000H 65x105 102In Stock
Min.: 1
Mult.: 1

1.5 mF 450 VDC 65 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.3 A 77 mOhms - 40 C + 105 C 104 PHL-ST Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 22000uF Screw Te With Mounting Stud 172In Stock
Min.: 1
Mult.: 1

22 mF 63 VDC 91.6 mm 76.5 mm 32 mm Low ESR Electrolytic Capacitors 12000 Hour 20 % 19 A 10 mOhms - 40 C + 85 C PEH200 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt (clamp not included) 25In Stock
Min.: 1
Mult.: 1

4.7 mF 350 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 12.6 A 17 mOhms - 40 C + 85 C B43703 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% Ring clip/clamp mnt 11In Stock
Min.: 1
Mult.: 1

15 mF 400 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 44.9 A 5.6 mOhms - 40 C + 85 C B43705 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Screw term/threaded 48In Stock
Min.: 1
Mult.: 1

10 mF 450 VDC 76.9 mm 156.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 24.5 A 11 mOhms - 40 C + 85 C B43727 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Threaded Stud Mount 273In Stock
Min.: 1
Mult.: 1

10 mF 100 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 30 A 18 mOhms - 40 C + 85 C B41458 Bulk