APA Series Aluminium Organic Polymer Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 10V ESR=30 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.6 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 820UF 16V ESR=20 Non-Stocked Lead-Time 23 Weeks
Min.: 2,400
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel