Chemi-Con PSE Series Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 565In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 394In Stock
2,000Expected 8/4/2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 2,131In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple
962Expected 8/4/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 680uF 8X6 Non-Stocked
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 560uF 6X8 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk