66000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 66000uF 7.5V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 84
Mult.: 42

66000 uF 7.5 VDC 2 in 4.125 in 22 mm Aluminum Electrolytic Capacitors - 10 %, + 75 % - 40 C + 105 C CGR Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 66000uF 16V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 160
Mult.: 80

66000 uF 16 VDC 1.375 in 4.125 in 12.7 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 11.6 A 12 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 66000uF 16V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 126
Mult.: 42

66000 uF 16 VDC 2 in 4.125 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 10.8 A 17 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 66000uF 40V -10% + 75% tol Non-Stocked Lead-Time 17 Weeks
Min.: 32
Mult.: 8

66000 uF 76.2 mm 142.88 mm 31.75 mm 101X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 66000uF 160 Volt Non-Stocked
Min.: 18
Mult.: 9

66000 uF 160 VDC - 40 C + 85 C U36D Bulk