300000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 0.3 F 20% 8000Hrs Non-Stocked Lead-Time 35 Weeks
Min.: 96
Mult.: 16

300000 uF 25 VDC 66 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % - 40 C + 105 C ALS81 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 300000uF 25V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 45
Mult.: 15

300000 uF 25 VDC 63.5 mm 143 mm 28.6 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 26.2 A 5 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 300000uF 6.3V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 84
Mult.: 42

300000 uF 6.3 VDC 2 in 4.125 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 14.7 A 10 mOhms - 40 C + 85 C CGS Bulk