270000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs 84In Stock
Min.: 1
Mult.: 1

270000 uF 40 VDC 77 mm 105 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 28.8 A 9 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs 40In Stock
Min.: 1
Mult.: 1

270000 uF 63 VDC 77 mm 220 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 35.5 A 7 mOhms - 40 C + 85 C ALS70 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 270000uF 75V -10%+75% 2In Stock
Min.: 1
Mult.: 1

270000 uF 75 VDC 89 mm 219.08 mm 31.75 mm Aluminum Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 35.2 A 6.2 mOhms - 40 C + 85 C DCMC Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs Non-Stocked Lead-Time 33 Weeks
Min.: 96
Mult.: 6

270000 uF 63 VDC 77 mm 220 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 35.5 A 7 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs Non-Stocked Lead-Time 33 Weeks
Min.: 96
Mult.: 8

270000 uF 63 VDC 90 mm 169 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 41.8 A 6 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs Non-Stocked Lead-Time 33 Weeks
Min.: 96
Mult.: 12

270000 uF 40 VDC 77 mm 105 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 28.8 A 9 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 270000uF 20% 20000Hrs Non-Stocked Lead-Time 33 Weeks
Min.: 96
Mult.: 12

270000 uF 40 VDC 77 mm 115 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 29.6 A 9 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 270000uF 20% 20000Hrs Non-Stocked Lead-Time 33 Weeks
Min.: 96
Mult.: 8

270000 uF 63 VDC 90 mm 169 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 41.8 A 6 mOhms - 40 C + 85 C ALS71 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 270000uF 25V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 56
Mult.: 8

270000 uF 25 VDC 76 mm 143 mm 31.75 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 36.6 A 3 mOhms - 40 C + 85 C CGS Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 63V 0.27 F 0.2 TOL Non-Stocked
Min.: 98
Mult.: 49

270000 uF 16 VDC 50.8 mm 117 mm 22.2 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 28.8 A 6.1 mOhms - 40 C + 105 C U32D Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 270000uF 10 Volt Non-Stocked
Min.: 80
Mult.: 40

270000 uF 10 VDC - 40 C + 85 C U36D Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 270000uF 16 Volt Non-Stocked
Min.: 98
Mult.: 49

270000 uF 16 VDC - 40 C + 85 C U36D Bulk