Snubber Capacitors Film Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 15In Stock
108Expected 6/8/2026
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.4uF 1250volt 10% 12In Stock
Min.: 1
Mult.: 1

1.4 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.0uF 1KV 5% 38In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 5 % Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 2KV 10% 3In Stock
Min.: 1
Mult.: 1

0.47 uF 2 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 800 VAC 10 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 5% 40In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 5 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0022uF 764In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 9 mm (0.354 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1.6KV 0.0022uF 1,003In Stock
Min.: 1
Mult.: 1

2200 pF 1.6 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 8 mm (0.315 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C DPPM Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 355In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 8 mOhms 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1.6KV 10% 186In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 10.5 mOhms 28.5 mm (1.122 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 2KV 5% 288In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 800 VAC 5 % 2 Pin 15 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T5 170In Stock
Min.: 1
Mult.: 1

1.2 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 5 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 134In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 98In Stock
288Expected 24/8/2026
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T1 58In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T3 69In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T4 76In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 10 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 850volts 5% 55In Stock
Min.: 1
Mult.: 1

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T 30In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 450 VAC 5 % 2 Pin 7 mOhms 32.5 mm (1.28 in) B3268* - MFP Snubber Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.022uF 794In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 11 mm (0.433 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.015uF 2kV 78In Stock
Min.: 1
Mult.: 1

0.015 uF 2 kVDC Axial Polypropylene (PP) 34 mm (1.339 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 40 mOhms Straight - 55 C + 105 C 942 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.001uF 946In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 6.5 mm (0.256 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.033uF 99In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 13 mm (0.512 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.001uF 400In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 7 mm (0.276 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0033uF 634In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 10.5 mm (0.413 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0047uF 678In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 10 mm (0.394 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C DPPM Bulk