HT Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF 10% Non-Stocked

0.01 uF 25 VDC VHT 10 % SMD/SMT - 55 C + 150 C General Type MLCCs HT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF 10% Non-Stocked

0.022 uF 25 VDC VHT 10 % SMD/SMT - 55 C + 150 C General Type MLCCs HT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF 10% Non-Stocked

0.1 uF 25 VDC VHT 10 % 1210 3225 SMD/SMT - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.7 mm (0.067 in) General Type MLCCs HT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF 10% Non-Stocked

0.33 uF 25 VDC VHT 10 % 1812 4532 SMD/SMT - 55 C + 150 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.54 mm (0.1 in) General Type MLCCs HT Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 10% Non-Stocked

1 uF 25 VDC VHT 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT - 55 C + 150 C 5.72 mm (0.225 in) 6.35 mm (0.25 in) 2.54 mm (0.1 in) General Type MLCCs HT Reel