R41 Series Safety Capacitors

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors .022uF 300VAC 20% Y2 Rad 948In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.022uF 10% 372In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.022uF 20% AEC-Q200 892In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V .022uF 10% AEC-Q200 78In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 300volts 0.022uF 10% 1,225In Stock
Min.: 1
Mult.: 1
Reel: 680

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm 571In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm 321In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 21In Stock
3,500On Order
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.033uF 10% 8In Stock
880Expected 24/7/2026
Min.: 1
Mult.: 1
Reel: 440

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300volts .047uF 20% X1/Y2 2,055In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.047uF 20% 439In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volt 0.047uF 20% 1,503In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.047uF 10% 1,086In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.047uF 20% AEC-Q200 1,435In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .068uF 20% X1/Y2 760In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300Vac 0.1uF 10% 82In Stock
396Expected 17/4/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 20% 76In Stock
396Expected 17/4/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.10uF 20% 1,442In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.1uF 10% AEC-Q200 20In Stock
900Expected 3/7/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 300VAC 20% Y2 Rad 146In Stock
900Expected 3/7/2026
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.1uF 10% 1,150In Stock
1,120On Order
Min.: 1
Mult.: 1
Reel: 280

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 1000V .22uF 10% AEC-Q200 561In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.22uF 20% 366In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .22uF 20% X1/Y2 14In Stock
1,440Expected 17/4/2026
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .22uF 300VAC 20% Y2 Rad 590In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray